Power Integrations RDK-994Q Reference Design Kit

Power Integrations RDK-994Q Reference Design Kit is a 35W ultra-low-profile traction inverter gate-drive or emergency power supply with 40VDC to 1000VDC input and 24V output. The Power Integrations InnoSwitch3-AQ 1700V switching power supply ICs deliver up to 120W of output power. The RDK-994Q Reference Design Kit leverages wound and low-profile planar transformers and targets automotive applications, such as DC/DC bus conversion, inverter emergency power, battery management, and power supplies for auxiliary systems.

Features

  • Flyback topology
  • 24V output voltage
  • 40VDC to 1kVDC input voltage range
  • Constant voltage/constant current (CV/CC)
  • 85% efficiency
  • Single output
  • 35W output power
  • Uses InnoSwitch3-AQ 1700V SiC switch

Applications

  • Battery management systems
  • Climate control and auxiliary converters
  • Onboard chargers
  • Traction inverters

Schematic

Schematic - Power Integrations RDK-994Q Reference Design Kit

Videos

发布日期: 2025-05-07 | 更新日期: 2026-08-19