Quectel YEBT010W1AM Wi-Fi Rubber Monopole External Antenna

Quectel YEBT010W1AM Wi-Fi® Rubber Monopole External Antenna is an ultra-wide-band Wi-Fi antenna with broad coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. This antenna is terminated with RP SMA male connectors and measures Φ 10.22mm x 69.5mm. The YEBT010W1AM module features a low profile and a terminal-omnidirectional antenna, making installation easy, with maximum durability assured by its POM enclosure. This antenna is designed as a monopole antenna that requires mounting on a ground plane to achieve high efficiency across all operating bands. The YECT010W1AM module is ideal for remote monitoring, vehicle tracking and telematics systems, routers, and POS devices.

Features

  • 2400MHz to 2500MHz, 5150MHz to 5850MHz, 5925MHz to 7125MHz frequency band range
  • Up to 64.9% (straight) efficiency
  • 50Ω impedance
  • Omni-directional radiation pattern
  • RP SMA male connector type
  • Linear polarization
  • Φ10.22mm x 69.5mm dimensions
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Remote monitoring
  • Vehicle tracking
  • Telematics systems
  • Routers
  • POS devices

Specifications

Quectel YEBT010W1AM Wi-Fi Rubber Monopole External Antenna
发布日期: 2026-06-08 | 更新日期: 2026-07-29