iDEAL Semiconductor iS20M5R5S1H SuperQ™ N-Channel Power MOSFET

iDEAL Semiconductor iS20M5R5S1H SuperQ™ N-Channel Power MOSFET is engineered for high-efficiency SMPS and motor drives. This MOSFET features RDS(on) and switching charge (QSW), minimizing heat dissipation at both full and partial loads. The iS20M5R5S1H power MOSFET delivers ultra-low conduction and switching losses in a robust D2PAK-7L package. This MOSFET offers high Short-Circuit Withstand Capability (SCWC) and easier paralleling with ±0.5V gate threshold. Typical applications include motor control, secondary-side synchronous rectifiers, boost converters, and SMPS control FETs.

Features

  • High Short-Circuit Withstand Capability (SCWC)
  • Easier paralleling with ±0.5V gate threshold
  • Low switching losses, QSW, and EOSS
  • Industry leading RDS(on) in D2PAK-7L package
  • 100% UIS tested in production

Applications

  • Motor control
  • Boost converters and SMPS control FETs
  • Secondary-side synchronous rectifier
  • Battery Management Systems (BMS)
  • High-power DC-DC converters
  • Switch-Mode Power Supplies (SMPS)
  • Primary-side power switching
  • Industrial power conversion systems

Specifications

  • ±20V gate-to-source voltage
  • 556A pulsed drain current
  • 300W power dissipation at TC=25°C
  • 553mJ avalanche energy (single pulse ID=105A and RGs=25Ω)
  • 200V minimum drain-to-source voltage (VGS=0V and ID=1mA)
  • 0.5°C/W junction-to-case thermal resistance
  • -55°C to +175°C operating junction and storage temperature range
iDEAL Semiconductor iS20M5R5S1H SuperQ™ N-Channel Power MOSFET

Dimension Diagram

Mechanical Drawing - iDEAL Semiconductor iS20M5R5S1H SuperQ™ N-Channel Power MOSFET
发布日期: 2026-08-07 | 更新日期: 2026-08-12