ControlByWeb X-404™ Modbus RS-485 Modules
ControlByWeb X-404™ Modbus RS-485 Modules are purpose-built industrial controllers that support up to 32 RS-485 devices or sensors. Designed for Modbus networks, the X-404 modules also include a single-wire bus for temperature and humidity monitoring, providing a versatile solution for process, facility, and OEM applications. The devices feature a browser-based interface and embedded GUI logic builder, streamlining configuration and control while eliminating vendor lock-in and licensing fees. The X-404C variant integrates a cellular modem to extend Modbus master and sensor monitoring capabilities to remote or distributed environments. CBW X-404™ Modbus RS-485 Modules come in a rugged DIN-rail/wall-mountable enclosure.
Features
- Connect up to 32 Modbus devices/sensors
- 1-wire bus for up to 16 sensors (temperature, humidity, etc.)
- Monitor, log, and control up to 32 remote modules, or up to 64 I/O
- User permissions include admin, manager, and user
- Tasks
- 50 scheduled
- 50 conditional
- 20 override schedules
- Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
- Real-time clock with NTP server synchronization
- Automatic daylight savings and leap year adjustment
- No software required
- Customizable web-based control page
- BASIC script support for advanced flexibility
- Configurable logging
- Graphing (logged data)
- HTTPS/TLS encrypted
- Static or DHCP IP address configuration
- Modbus, SNMP, remote service, and IP filtering
- Field updatable
- Rugged DIN-rail/wall-mountable enclosure
Applications
- Sensor and equipment monitoring
- Generator monitoring
- Temp and humidity monitoring
- Tank level monitoring
Overview
Additional Resources
发布日期: 2026-08-04
| 更新日期: 2026-08-21