M5Stack StackChan Body
M5Stack StackChan Body is a part of the StackChan robot, which can be used as a replacement for StackChan mainframe maintenance. This body includes a USB-C power/data interface, a 550mAh battery, and two feedback-compatible servos (360° unlimited rotation horizontally and 90° vertically). The StackChan body also includes 12 RGB LEDs (2 rows), an infrared transmitter/receiver, a three-zone capacitive touch panel on top, full NFC, and other peripherals. This body can replace the original body and is compatible with the StackChan AI desktop robot.
Features
- Replacement and maintenance module for the StackChan body
- USB-C power/data connection
- Two servos with feedback (360° horizontal endless rotation and 90° vertical rotation)
- 550mAh battery
- 12 RGB LEDs (2 rows)
- Infrared transmitter and receiver
Specifications
- Sensor:
- 3-zone touch panel, driven by Si12T
- Full-featured NFC ST25R3916
- 2 Grove interfaces for the expansion port
- 48mm x 60.1mm x 70.4mm product size
- 145.3g product weight
- 100mm x 100mm x 57mm package size
- 201.5g gross weight
Kit Contents
- 1 x StackChan body
- 2 x M3 * 14mm screws (button head and mechanical thread)
- 1 x Hex key L-shape 1.5mm (for M2 screw)
- 1 x Hex key L-shape 2.5mm (for M3 screw)
- 1 x 1.25-4P male-to-female same-direction extension cable (100mm)
Overview
Schematics
Additional Resource
Videos
发布日期: 2026-08-11
| 更新日期: 2026-08-13