M5Stack StackChan Core
M5Stack StackChan Core is the main controller for the StackChan robot and is intended for use as a mainboard replacement. This core uses an ESP32-S3 controller with a 240MHz dual-core processor, built-in 16MB flash and 8MB PSRAM, and native Wi-Fi® + BLE wireless communication. The board integrates built-in peripherals, including a rugged 2.0-inch capacitive touch screen, a 0.3MP camera, a proximity sensor, an ambient light sensor, and a nine-axis IMU. This board also provides a microSD card slot, an onboard 1W speaker, dual microphones, power, and reset buttons. The StackChan core is suitable as a direct replacement for the original controller in StackChan AI desktop robots.
Features
- Main controller replacement for StackChan
- Based on ESP32 with Wi-Fi® at 16MB flash and 8MB PSRAM
- Integrated camera, proximity sensor, speaker, real-time clock, I2S amplifier, dual microphones, capacitive touch screen, power button, reset button, and gyroscope
- Rugged glass-based construction
- Supports OTG and CDC
- Uses AXP2101 power management for a low-power design
Specifications
- ESP32-S3 at Xtensa® 32-bit LX7 dual-core processor, 240MHz clock frequency
- 2.0" at 320 × 240 ILI9342C touch IPS LCD
- GC0308 0.3MP camera
- LTR-553ALS-WA proximity sensor
- AXP2101 power management
- BMI270 6-axis IMU
- BMM150 3-axis magnetometer
- BM8563 RTC
- 16-bit I2S amplifier AW88298 at 1W speaker
- ES7210 audio codec, dual-microphone input
- 54mm x 54mm x 15.5mm product size
- 40.6g product weight
- 134mm x 91mm x 20.5mm package size
- 60g gross weight
Kit Contents
- 1 x StackChan core
- 1 x Hex key L-shape 1.5mm (for M2 screw)
- 1 x Hex key L-shape 2.5mm (for M3 screw)
Overview
Model Size
Additional Resource
Videos
发布日期: 2026-08-11
| 更新日期: 2026-08-14