L-Com RJ45 Jam-Nut Receptacles for D38999/24 & M83723/60

L-Com IP68 RJ45 Jam-Nut Receptacles for D38999/24 and M83723/60 provide an ideal fit for applications requiring ruggedized RJ45 hardware that fits into a D38999/24 or M83723/60 cut-out, with no special hardware required. These transversely sealed jam-nuts are available with Category 5e or 6 ratings and come with or without a mated connector or cap. Additional options include shielded or unshielded, RoHS compliance, and three types of finishes: zinc-nickel, electroless nickel finish, and anodized aluminum. The zinc-nickel and electroless nickel versions are available with an EMI grounding plate on both sides of the receptacle to ensure proper grounding for shielded RJ45 cables. Applications for these L-Com IP68 RJ45 receptacles include industrial process control, 10/100/1000 Base-T networks, factory networks, and harsh environments.

Features

  • Only D38999 or M83723 hole needed for mounting
  • Category 5e or 6 rated
  • Jacks are transversely sealed with or without mated connector or cap and maintain IP68 seal and rating
  • Mates with L-com's line of ruggedized plugs as well as assemblies built using those plugs or standard RJ45
  • Dust caps and lanyards available separately or packaged together with receptacle
  • Options
    • Zinc-nickel finish - shielded, olive drab color; not RoHS compliant
    • Electroless nickel finish - shielded, black color, RoHS compliant
    • Anodized aluminum finish - unshielded, black color, RoHS compliant

Applications

  • 10/100/1000 Base-T networks
  • Military communication systems
  • Factory networks
  • Harsh environments
  • Industrial process control
发布日期: 2026-09-21 | 更新日期: 2026-09-21