Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs

Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs deliver 1Mbit of nonvolatile memory utilizing a Serial Peripheral Interface (SPI) compatible bus. The devices are organized as 131,072 bytes x 8 and support byte or sequential reads, byte or page writes, and a 256-byte page size for reliable memory storage in embedded systems. The 25CSM01 EEPROMs include a nonvolatile security register with a factory-programmed, globally unique 128-bit serial number and an additional 256-byte user-programmable ID page. The 25CSM01 also integrates built-in Error Correction Code logic, undervoltage lockout detection, JEDEC® SPI Manufacturer Read ID support, and enhanced software write protection with user-definable partitions.

The Microchip 25CSM01 1Mbit SPI Serial EEPROMs are optimized for consumer electronics, industrial, medical, and automotive applications that require dependable nonvolatile memory storage. The devices support operation from 1.7V to 5.5V, clock frequencies up to 20MHz, and data retention of more than 200 years in multiple compact 8-pin and 8-ball package options.

Features

  • 1Mbit SPI Serial EEPROM with 131,072 x 8 organization
  • Byte or sequential read support and byte or page write support
  • Security register with preprogrammed 128-bit serial number
  • User-programmable, lockable 256-byte ID page
  • Built-in Error Correction Code logic with ECC status bit through the STATUS register
  • JEDEC SPI Manufacturer Read ID support
  • User-configurable undervoltage lockout detection
  • Enhanced software write protection with user-definable memory partitions and independent protection behavior for each partition
  • Legacy write protection with quarter, half, or entire array protection
  • High reliability with built-in ECC logic, more than one million erase/write cycles, and ESD protection greater than 4000V

Applications

  • Consumer electronics
  • Industrial applications
  • Medical applications
  • Automotive applications
  • Reliable nonvolatile memory storage
  • Product serialization via a factory-programmed 128-bit serial number

Specifications

  • SPI bus mode
  • Memory density of 1Mbit or 128Kbytes
  • Page size of 256 bytes
  • Self-timed write cycle of 4ms maximum
  • Operating voltage range of 1.7V to 5.5V
  • High-speed clock frequency
    • 20MHz at VCC ≥ 4.5V
    • 10MHz at VCC ≥ 2.5V
    • 5MHz at VCC ≥ 1.7V
  • Low-power CMOS technology
    • Write current of 3.0mA at 5.5V
    • Read current of 3.0mA at 4.5V and 10MHz
    • Standby current of 2.0µA at 2.5V
  • Data retention of more than 200 years
  • Temperature ranges
    • Industrial range of -40°C to +85°C
    • Extended range of -40°C to +125°C
  • Package options
    • 8-ball CSP
    • 8-lead DFN
    • 8-lead MSOP
    • 8-lead SOIC
    • 8-lead SOIJ
    • 8-lead TSSOP

Bus Connections

Application Circuit Diagram - Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs

Package Types

Location Circuit - Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs

Block Diagram

Block Diagram - Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs
发布日期: 2026-07-16 | 更新日期: 2026-07-16