NXP Semiconductors PTN3360ABS HDMI / DVI Level Shifter

NXP Semiconductors PTN3360ABS HDMI / DVI level shifter with inverting HPD converts four lanes of low-swing AC-coupled differential output signals to DVI v1.0. This level shifter also converts HDMI v1.3a compliant open-drain current-steering differential output signals, up to 2.5Gbit/s per lane. The PTN3360ABS level shifter lane provides a level-shifting differential buffer to translate from low-swing AC-coupled differential signaling on the source side to TMDS-type DC-coupled differential current-mode signaling terminated into 50Ω to 3.3V on the sink side. The PTN3360ABS HDMI / DVI level shifter also provides a single-ended active buffer for voltage translation of the HPD signal from 5V on the sink side to 1.1V on the source side and provides a channel for level shifting of the DDC channel between 3.3V source-side and 5V sink-side. The DDC channel is implemented using pass-gate technology providing level shifting as well as disablement of the clock and data lines.

Features

  • High-speed TMDS level shifting
    • Converts four lanes of low-swing AC-coupled differential input signals to DVI v1.0 and HDMI v1.3a compliant open-drain current-steering differential output signals
  • DDC level shifting
    • Integrated DDC level shifting (3.3V source to 5V sink side)
    • 0Hz to 400kHz I2C-bus clock frequency
    • Back-power safe sink-side terminals
  • HPD level shifting
    • 0V on the sink side to 1.1V on the source side, or from 5V on the sink side to 0V on the source side
    • integrated 200kΩ pull-down resistor on HPD sink
  • Power supply 3.3V±10
  • ESD resilience to 8kV HBM and 500V CDM
  • Power-saving modes (using output enable)
  • Back-current-safe design on all sink-side main link, DDC, and HPD terminals
  • Transparent operation: no re-timing or software configuration required

PTN3360ABS Block Diagram

Block Diagram - NXP Semiconductors PTN3360ABS HDMI / DVI Level Shifter
发布日期: 2009-05-26 | 更新日期: 2022-03-11