Panasonic Industry Aluminum Electrolytic Capacitors
Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.
View Surface-Mount Series
Panasonic Industry EEE-FC系列SMT铝电解电容器
105°C 温度下耐受 1000h, 低阻抗, 符合 AEC-Q200 标准和 RoHS 指令
Panasonic Industry EEH-ZF SMD混合铝电解电容器
采用混合电解质结构,实现低ESR、高耐压和高可靠性。
Panasonic Industry FK SMT Aluminum Electrolytic Capacitors
High endurance of up to 5000 hours at +105°C with a temperature range as low as -55°C.
Panasonic Industry FK-S 系列铝电解电容器
相比较大的传统型号,外壳尺寸更小,性能无异。
Panasonic Industry FP Aluminum Electrolytic Capacitors
Very low ESR values, withstands temps for lead-free reflow soldering.
Panasonic Industry EEE-FT系列铝电解电容器
在105ºC下具有长达2000小时耐用性的小型电容
Panasonic Industry HA系列SMT铝电解电容器
105°C时耐受1000h, 低阻抗, 符合AEC-Q200标准, 符合RoHS指令
Panasonic HB系列SMD铝电解电容器
105°C时耐受2000h,低阻抗,符合AEC-Q200标准, 符合RoHS指令
Panasonic Industry HC系列SMT铝电解电容器
在 105°C 温度下具有 3000 小时至 5000 小时的功能寿命, 符合 AEC-Q200 标准和 RoHS 指令。
Panasonic Industry TC SMD铝质电解电容器
纹波电流比 TP 系列高 50%,125°C 温度下寿命长达 3000 小时,而且符合 AEC-Q200 标准。
Panasonic Industry TCU SMD铝电解电容器
尺寸小(比 TP 系列小 20% 至 40%),
Panasonic Industry TK系列SMD铝电解电容器
125°C时耐受2000小时,电容范围为47μF至4700μF,符合AEC-Q200标准
Panasonic Industry TP铝电解电容器
非常适合用于需要高电容电流能力的应用。
Panasonic Industry TQ 系列铝质电解电容器
电容范围为从47µF到100µF,125℃下的耐久性长达2000小时。
Panasonic EEE无卤铝电解电容器
无卤、环保的电解电容器,具有低阻抗和长寿命。
Panasonic Industry EEH-ZT混合铝电解电容器
SMD高温回流AEC,在+125°C时可耐受4000小时。
View Radial-Leaded Series
Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors
High ripple, high frequency, and high voltage, provides up to 10,000 hours of endurance at +105°C.
Panasonic Industry ECA-M Aluminum Electrolytic Capacitors
Temperature ranges up to 85°C, radial leads.
Panasonic Industry EE Thru Hole Aluminum Electrolytic Capacitors
High ripple current and endurance of 8000h to 10000h at 105°C, 160VDC to 450VDC.
Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor
1000h to 5000h endurance at 105°C, low impedance, AEC-Q200 qualified, temp range of -55 to +105°C.
Panasonic Industry FM系列通孔电解电容器
低阻抗,在105°C温度下具有2000小时至7000小时的寿命,符合RoHS指令,额定电压范围为6.3VDC至50VDC。
Panasonic Industry EEU-FP铝电解电容器
与采用类似封装尺寸的现有电容器相比,纹波电流更大,电容更高。
Panasonic Industry FS径向引线A型铝电解电容器
电容量极高、寿命长、ESR低、外壳尺寸较小。
Panasonic Industry EEA-GA系列铝电解电容器
标称电容范围为0.1µF - 220µF,电压范围为宽广的10Vdc-50Vdc。
Panasonic NHG Aluminum Electrolytic Capacitors
NHG Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant.
Panasonic Industry TA Aluminum Electrolytic Capacitors
Endurance of 2000h at 125°C, heat cycle range of 1000 cycle at -40°C to +125°C.
Panasonic Industry EEU-FK系列铝电解电容器
径向引线型连接器,电容范围为180μF至12000μF。
Panasonic Industry ZF导电聚合物混合AEC
符合AEC-Q200标准,能够在高温下工作,并具有聚合物电容器性能和AEC安全性。
Related Solutions
Panasonic 汽车用电容器
包括宽电容范围和具有低ESR、高温额定值等参数的模块。
- Panasonic Industry