Panasonic Industry AYG4 V 系列光学连接器

松下工业设备 AYG4 V 系列光学连接器是垂直插入式器件,适用于高速传输。这款插入式连接器具有光电转换功能。AYG4 V 系列连接器数据传输速率高、幅度大,为20Mbps 到 6Gbps。该器件可向小型装置进行紧凑、双向数据传输。轻松实现降噪和电气隔离。应用包括:测量设备、生产设备、工业机器人、图像处理设备、医疗设备等。

特性

  • Plug connector is equipped with an electrical/optical conversion function (bidirectional, maximum 8Gbps transmission)
  • 20Mbps to 8Gbps data rate transmission 
  • Integration is possible to a small apparatus with a compact, bidirectional transmission device
  • Noise reduction and electrical isolation easily achieved

应用

  • Measuring equipment
  • Production equipment
  • Industrial robots
  • Image processing instrument
  • Medical equipment

Block Diagram

框图 - Panasonic Industry AYG4 V 系列光学连接器

视频

发布日期: 2014-12-19 | 更新日期: 2026-08-14