Panasonic Industry EEH-ZC Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZC Series Hybrid Aluminum Electrolytic Capacitors (Type V-ZC) are high-temperature capacitors that have an endurance of 4000 hours at +125°C. The EEH-ZC hybrid aluminum electrolytic capacitors from Panasonic are surface mount, conductive polymer capacitors that offer a nominal capacitance range of 10µF to 330µF, voltage range of 25VDC to 63VDC, operating temperature range of -55°C to +125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP).

Features

  • High-withstand voltage (25V to 63V), low LC (0.01CV or 3µA)
  • Equivalent to conductive polymer type aluminum electrolytic capacitor
  • RoHS directive compliant
  • ±20% capacitance tolerance
  • Lead-free reflow

Videos

发布日期: 2012-04-06 | 更新日期: 2026-08-12