Panasonic Industry EEH-ZE混合铝电解电容器

Panasonic EEH-ZE(V-ZE型)导电聚合物混合铝电解电容器是超高温电容器,具有业界领先的高温耐受性,在145°C条件下可耐受2000小时。这些Panasonic表面贴装导电聚合物混合电容器的标称电容范围为33µF至300µF,电压范围为25VDC至63VDC。 这些符合AEC-Q200标准的电容器非常适合用于各种汽车、电源和工业应用。

特性

  • High temperature / long life
    • 2000h at 145°C
    • 8000h minimum at 115°C and 16,000h at 105°C (if recommended specifications are followed)
  • Low leakage current
  • 25VDC to 63VDC rated voltage range
  • 33µF to 330µF capacitance range
  • 600mA to 900mA ripple current range
  • -55°C to +145°C operating temperature range
  • High-temperature lead-free reflow
  • RoHS / REACH compliant
  • AEC-Q200 qualified

应用

  • DC/DC converters
  • AC/DC converter
  • Under-the-hood applications (135°C)
  • DC side of both inverter and rectifier circuits
发布日期: 2017-05-31 | 更新日期: 2026-08-13