Panasonic Industry NaPiOn Motion Sensors
Panasonic Industry NaPiOn Motion Sensors are extremely small and feature a built-in amplifier. These sensors provide flexibility in equipment designs, offering dual lens colors (white or black) and digital and analog outputs with adjustable sensitivity. Panasonic Industry NaPiOn Motion Sensors are ideal for use in home appliances, for automated on/off commands for a variety of lights, and for automated guidance in amusement machines and service markets.
Features
- Extremely small with built-in amplifier that can be connected directly to microcomputer for use in miniaturized devices
- Both digital output and analog output (with adjustable sensitivity) available
- Easily detects even slight motion of a person
- Fine motion capability detects within approximately 2m of sensor
- Standard capability detects movement of approximately 30cm (11.81")
- Slight motion capability detects movement of approximately 20cm (7.874")
- Inconspicuous white and black lens colors available
- Noise withstanding capability
- Circuitry contained in TO5 metal package, providing at least twice the noise withstanding capability as conventional type
- Current consumption to 46µA (<30% compared to predecessor) for battery-driven devices
- ST type offers cost-effective design
Applications
- Miniaturized devices
- Home appliances
- Air conditioner
- Television
- Personal computers
- Ventilators
- Air purifiers
- Lighting
- Automated on/off controls
- Lamps
- Indoor lights
- Halls
- Stairway lights
Videos
Block Diagrams
Additional Resources
发布日期: 2008-02-26
| 更新日期: 2026-08-13