Panasonic Industry ETQ-P Automotive Power Choke Coils
Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.
Features
- Heat resistant with operation up to +160°C
- High reliability
- Integral construction provides high vibration resistance
- High bias current
- Excellent inductance stability by using ferrous alloy magnetic material
- Low buzz noise due to metal composite core technology
- Excellent inductance stability in a wide temperature range
- High efficiency
- Low RDC of winding and low eddy-current loss of the core
- AEC-Q200 qualified
- RoHS compliant
Applications
- Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
- DC/DC converters
Videos
发布日期: 2015-02-13
| 更新日期: 2026-08-12