Parker Chomerics THERM-A-GAP™ GEL Thermally Conductive Gels

Parker Chomerics THERM-A-GAP™ GEL Thermally Conductive Gels are single-component, dispensable thermal gap fillers that are fully cured or require no curing. These gels can be dispensed over a heat-generating component for effective cooling. The gels eliminate multiple thermal gap-filler pad sizes, and their crosslinked gel structure delivers superior long-term thermal stability and performance. The highly conformable gel structure also offers much lower mechanical stress on delicate components than even the softest gap-filling pads. Parker Chomerics THERM-A-GAP GEL Thermally Conductive Gels feature low thermal impedance like greases, but the gels are designed to prevent the pump-out and dry-out issues associated with grease. The gel products are suitable for filling variable thickness gaps in a single application and require only a low compression force.

Features

  • Fully cured or require no curing
  • Requires no refrigeration, mixing, or additional curing
  • One-component, dispensable design
  • Proven long-term reliability and superior performance
  • No settling occurs in storage
  • Highly conformable at low pressures

Applications

  • Automotive electronic control units (ECUs)
  • Engine, transmission, and braking/ traction controls
  • Power conversion equipment
  • Power supplies and uninterruptible power supplies (UPS)
  • Power semiconductors
  • MOSFET arrays with common heat sinks
  • Televisions and consumer electronics

Dispense Patterns

Infographic - Parker Chomerics THERM-A-GAP™ GEL Thermally Conductive Gels
发布日期: 2026-06-08 | 更新日期: 2026-06-19