Schaltbau C195 1-Pole Compact Universal NO & CO Contactors
Schaltbau C195 1-Pole Compact Universal NO and CO Contactors feature a compact design, double-break contacts, and a voltage rating up to 1500V. Blowouts and/or arc chutes are available for the different models. The coils are fitted as standard with varistors to limit surge voltages, and for coil terminal connections, polarity need not be observed. Additional features of C195 contactors include extended life for continuous use, high-temperature compatibility, and extended coil tolerance in accordance with railway standards. Schaltbau C195 1-Pole Compact Universal NO and CO Contactors are suitable for battery storage systems, central inverters, mainline AC and DC rail networks, and traffic engineering equipment.
Features
- Compact universal contactors up to 1500V
- Unidirectional, bidirectional, and latching contactor variants
- Suitable for years of continuous operation
- Intended for high ambient temperatures
- Double-break contacts that are covered for the majority
- Versions for AC and DC operation available
- DC versions coming with magnetic blowout
- Extended coil tolerance according to railway standard
Applications
- Line Contactor in Mainline AC and DC Rail Networks
- Trains
- Multiple units
- Rail cars
- Light rail vehicles
- Central inverters of complex power supplies
- Battery Storage Systems of utilities
- Traffic Engineering Equipment
- Heating circuits
- HVAC equipment
Specifications
- 250A to 320A conventional thermal current
- 220V to 1500V nominal voltage range
- 2300A short-circuit current
- AgSnO2 contact material
- IP00 protection rating
- Up to +70°C temperature capability
C195 A Mechanical Drawing
C195 B Mechanical Drawing
Videos
发布日期: 2026-08-13
| 更新日期: 2026-08-13