Diotec Semiconductor ESD9BL24P-AQ ESD Protection Diode

Diotec Semiconductor ESD9BL24P-AQ ESD Protection Diode features a low junction capacitance and low leakage current in a miniature case outline. This diode operates at 280W peak pulse power dissipation (8/20µs waveform), 5.5A peak pulse power current (8/20µs waveform), and 500K/W typical thermal resistance junction to ambient. The ESD9BL24P-AQ ESD protection diode is housed in a UL 94V-0 case material with 260°C/10s solder and assembly conditions and 0.001g approx weight. This diode complies with RoHS, REACH, and conflict minerals. Typical applications include ESD protection, data line and I/O port protection, commercial/industrial grade, and is AEC-Q101-compliant or AEC-Q101-qualified.

Features

  • Low junction capacitance
  • Low leakage current
  • Miniature case outline
  • RoHS (w/o exemption), REACH, and conflict minerals compliant
  • UL 94V-0 case material
  • 260°C/10s solder and assembly conditions

Applications

  • ESD protection
  • Data line and I/O port protection
  • Commercial/industrial grade
  • AEC-Q101 compliant or-AQ AEC-Q101 qualified

Specifications

  • 280W peak pulse power dissipation (8/20µs waveform)
  • 5.5A peak pulse power current (8/20µs waveform)
  • ±30kV ESD immunity (HBM, air discharge) at IEC 61000-4-2
  • ±30kV ESD immunity (HBM, contact discharge) at IEC 61000-4-2
  • 500K/W typical thermal resistance junction to ambient
  • -50°C to +125°C junction temperature range

Characteristics Curve

Performance Graph - Diotec Semiconductor ESD9BL24P-AQ ESD Protection Diode

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor ESD9BL24P-AQ ESD Protection Diode
发布日期: 2026-08-10 | 更新日期: 2026-08-18