Diotec Semiconductor MMTL431A-AQ Diode Shunt Regulator

Diotec Semiconductor MMTL431A-AQ Diode Shunt Regulator is an adjustable precision shunt regulator with low output impedance and temperature compensated. This regulator operates at a narrow tolerance band of VREF=1.240V, 37V cathode voltage, -100mA to +150mA cathode current range, and -0.05mA to +10mA reference input current range. The MMTL431A-AQ diode shunt regulator is housed in a UL 94V-0 case and is rated for 260°C/10s solder and assembly conditions. This regulator is compliant with RoHS, REACH, and conflict minerals. Typical applications include precision voltage references for voltage regulators and comparators, replacement of low-voltage Z-diodes, low-device-count PSU for µController, converter secondary-side control, and commercial/industrial-grade.

Features

  • Temperature compensated
  • Version B with low IK(minimum)
  • Low output impedance
  • VREF=1.240V narrow tolerance band
  • Compliant with RoHS, REACH, and conflict minerals
  • Lead and halogen-free

Applications

  • Precision voltage reference for voltage regulators and comparators
  • Replacement of low-voltage Z-diodes
  • Low device-count PSU for µController
  • Converter secondary side control
  • Commercial/industrial grade

Specifications

  • 37V cathode voltage
  • -100mA to +150mA cathode current range
  • -0.05mA to +10mA reference input current range
  • 300mW total power dissipation
  • -55°C to +150°C storage temperature range
  • 0.01g approx weight
  • UL 94V-0 case material
  • 260°C/10s solder and assembly conditions

Performance Graph

Performance Graph - Diotec Semiconductor MMTL431A-AQ Diode Shunt Regulator

Dimensions

Mechanical Drawing - Diotec Semiconductor MMTL431A-AQ Diode Shunt Regulator
发布日期: 2026-08-10 | 更新日期: 2026-08-18