Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor Diode

Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor (TVS) Diode is designed to provide reliable protection against transient voltage spikes, electrostatic discharge (ESD), and other overvoltage events. This TVS diode offers a 600W peak pulse power (10/1000µs waveform), 5W continuous power dissipation, and a 100A peak forward surge current (8.3ms half-sine wave). The P6KE47CA-AQ TVS diode comes in unidirectional and bidirectional versions and includes a very fast response time. This TVS diode weighs around 0.4g and is available in UL 94V-0 case material. The P6KE47CA-AQ TVS diode complies with RoHS, REACH, and conflict minerals. Typical applications include over-voltage protection, Electrostatic Discharge (ESD) protection, free-wheeling diode, commercial and industrial grade.

Features

  • Unidirectional and bidirectional versions
  • Very fast response time
  • UL 94V-0 case material
  • 0.4g approx weight
  • 260°C/10s solder and assembly conditions
  • RoHS compliant (exemption 7a)
  • REACH compliant
  • Conflict minerals compliant

Applications

  • Over-voltage protection
  • Electrostatic Discharge (ESD) protection
  • Free-wheeling diode applications
  • Commercial and industrial grade
  • AEC-Q101 compliant or-AQ AEC-Q101 qualified

Specifications

  • 600W peak pulse power (10/1000µs waveform)
  • 5W continuous power dissipation at TA=75°C
  • 100A (60Hz and 8.3ms half-sine wave) peak forward surge current
  • -50°C to +150°C operating temperature range
  • -50°C to +175°C storage temperature range

Performance Graph

Performance Graph - Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor Diode

Dimensions

Mechanical Drawing - Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor Diode
发布日期: 2026-08-05 | 更新日期: 2026-08-18