HARTING ix Industrial® PushTrigger IP20 Connectors

HARTING ix Industrial® PushTrigger IP20 Connectors offer three coding options (Type A, B, and C) as an alternative to HARTING PushPull solutions. The smaller footprint of the ix Industrial PushTrigger IP20 series offers superior space saving without sacrificing data transmission speeds. The compact design frees up additional space for other connectors or assemblies. Installation procedures remain unchanged when migrating from standard ix products. PushTrigger connectors are compatible with all ix Industrial female connectors.

Features

  • Classic ix unlocking mechanism
  • Shock and vibration proof per IEC 61373 – Category 1, Class B
  • Up to 75% smaller than traditional RJ45 connectors

Applications

  • Transportation
  • Machinery
  • Control technology
  • Robotics
  • Smart infrastructure
  • Industrial automation

Specifications

  • IP20 protection rating
  • -40°C to +85°C operating temperature range
  • Shielded
  • AWG 28 to AWG 22 conductor cross section
  • Voltage rating
    • 50VAC
    • 60VDC
  • 1.5A current rating
发布日期: 2026-06-23 | 更新日期: 2026-08-20