Cornell Dubilier / Knowles 947D Polypropylene Film Capacitors
Cornell Dubilier / Knowles (CDE) 947D Polypropylene Metallized Film Capacitors use advanced metallized film technology for long life and high reliability in DC-Link applications. These devices feature high capacitance from 130µF to 1500µF. The 947D film capacitors have a rated voltage range from 900VDC to 1300VDC, and an operating temperature range from -45°C to +85°C (ambient). Cornell Dubilier 947D Polypropylene Metallized Film Capacitors also offer high ripple current capability for inverter designs for various applications, including wind, solar, fuel cells, and UPS systems.Features
- High capacitance range from 130µF to 1500µF
- ±10% standard capacitance tolerance
- High reliability
- High ripple current capability
- 900VDC to 1300VDC rated voltage
- -45°C to +85°C (ambient) operating temperature range
Applications
- Inverter design
- Wind
- Solar
- Fuel cells
- UPS systems
发布日期: 2012-08-29
| 更新日期: 2025-08-10