Cornell Dubilier / Knowles Film Capacitors

Cornell Dubilier (CDE) Film Capacitors are available in a broad lineup of AC- and DC-rated film capacitors with a variety of sizes, capacitance, and voltage. The capacitors feature a high-grade film dielectric to ensure the best possible performance. These film capacitors from CDE are ideal for industrial, military, and medical applications, ranging from standard AC motor run types to custom DC pulse applications.

Applications

  • Industrial
  • Military
  • Medical
发布日期: 2024-05-06 | 更新日期: 2024-06-03