MAX11200EVKIT+

Analog Devices / Maxim Integrated
700-MAX11200EVKIT+
MAX11200EVKIT+

制造商:

说明:
数据转换 IC 开发工具 Eval Kit MAX11200 (24-Bit Single Channel

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 数据转换 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
ADC
MAX11200
3.3 V
Bulk
商标: Analog Devices / Maxim Integrated
接口类型: USB
产品类型: Data Conversion IC Development Tools
系列: MAX11200
工厂包装数量: 1
子类别: Development Tools
零件号别名: MAX11200
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.c.1
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX11213EVKIT+ 评估套件

Maxim Integrated MAX11213EVKIT+ 评估套件是一块完全组装的电路板,用于评估MAX11213超低功耗、高分辨率、串行输出(ADC)模数转换器。该 Maxim Integrated 评估套件由 MAX11213 评估板和软件组成。MAX11213EVKIT+ 包括 Windows XP®-、Windows Vista®- 和 Windows® 7-兼容软件,可提供图形用户界面(GUI),用以测试 MAX11213 ADC 的各种性能。该评估套件通过 USB A-to-B 线缆与 PC 连接。
了解更多

MAX11200 24-Bit Ultra-Low-Power ADCs with GPIO

Analog Devices MAX11200 24-bit Ultra-Low-Power (<300µA active current) Serial Output Analog-to-Digital Converters (ADCs) with GPIO are optimized for applications that require high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network, allowing these ADCs to be used with high-impedance sources without compromising available dynamic range or linearity. Analog Devices MAX11200 ADCs provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI™ interface and include four GPIOs that can be used for external mux control.

供货情况

库存: