551-0309F

Dialight
645-551-0309F
551-0309F

制造商:

说明:
LED 电路板指示器 HI EFF YELLOW DIFF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 975

库存:
975 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.4921 ¥11.49
¥8.1699 ¥81.70
¥5.3562 ¥535.62
¥4.9833 ¥2,491.65
¥4.7573 ¥4,757.30
¥4.6556 ¥11,639.00
¥4.0341 ¥20,170.50
¥3.955 ¥39,550.00

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
REACH - SVHC:
Yellow
6.3 mcd
Through Hole
45 deg
Tinted
10 mA
2.1 V
551
Bulk
商标: Dialight
产品类型: LED Circuit Board Indicators
工厂包装数量: 1
子类别: LED Indication
单位重量: 1.033 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8531809000
TARIC:
8541401000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

550/551/555 Series LED Circuit Board Indicators

Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.