551-1207F

Dialight
645-551-1207F
551-1207F

制造商:

说明:
LED 电路板指示器 YELLOW DIFFUSED LOW CURRENT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 754

库存:
754
可立即发货
在途量:
1,600
预期 2026/4/27
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.8255 ¥12.83
¥9.0965 ¥90.97
¥6.7235 ¥672.35
¥5.8308 ¥2,915.40
¥5.2319 ¥5,231.90
¥5.198 ¥12,995.00
¥4.9268 ¥24,634.00
¥4.746 ¥47,460.00

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
Yellow
1.6 mcd
Through Hole
60 deg
Tinted
2 mA
1.8 V
551
Bulk
商标: Dialight
产品类型: LED Circuit Board Indicators
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

550/551/555 Series LED Circuit Board Indicators

Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.