594-2404-007F

Dialight
645-594-2404-007F
594-2404-007F

制造商:

说明:
LED 电路板指示器 1.6mm Yellow 2mA 587nm 7in reel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 2000   倍数: 400
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按400的倍数订购)
¥4.0906 ¥8,181.20
¥3.9776 ¥9,546.24
¥3.8646 ¥18,550.08
¥3.7064 ¥37,064.00
¥3.6951 ¥91,638.48

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
Yellow
1.6 mm
587 nm
2.2 mcd
SMD/SMT
120 deg
2 mA
1.8 V
594 Prism
Reel
商标: Dialight
配置: 1 Single Color LED, Single Level
湿度敏感性: Yes
产品类型: LED Circuit Board Indicators
工厂包装数量: 400
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8541410000
ECCN:
EAR99

594 Prism® LED Circuit Board Indicators

Dialight 594 Prism® LED Circuit Board Indicators are small single-level, right-angle indicators for precision electronics. These LED indicators are designed to withstand 260°C peak reflow temperature and provide the aesthetics of a diffused lens for better visibility. The 594 Prism LEDs provide a dominant wavelength range from 525nm to 630nm and luminous intensity range from 2mcd to 312mcd. These LED indicators feature proprietary single-level design for through-hole applications, board-edge mounting in network interface cards, networking hardware, wireless components, electronic testing, and measuring equipment.