M7139-300PG-500000

Measurement Specialties
824-M7139300PG500000
M7139-300PG-500000

制造商:

说明:
工业压力传感器 DELPHI CON 300 PSI 1/4-18NPT ML 17-4PH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 147

库存:
147 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥977.789 ¥977.79
¥910.5427 ¥4,552.71
¥884.8917 ¥8,848.92
¥819.4647 ¥20,486.62

产品属性 属性值 选择属性
TE Connectivity
产品种类: 工业压力传感器
RoHS:  
REACH - SVHC:
Transducers
0 psi to 300 psi
Gauge
0.25 %
1/4 in-18 NPT
Screw Mount
500 mV to 4.5 V
5 V
商标: Measurement Specialties
高度: 26.7 mm
长度: 19.8 mm
最大工作温度: + 125 C
最小工作温度: - 40 C
工作电源电流: 4 mA
封装: Bulk
压力端口: Port
产品类型: Industrial Pressure Sensors
系列: M7100
工厂包装数量: 50
子类别: Sensors
宽度: 26.7 mm
单位重量: 45.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

HVACR传感器解决方案

TE Connectivity HVACR传感器解决方案专为准确性、耐久性和可靠性而设计,即使面对最恶劣的环境也是如此。在当今世界,传感器在调节制热、通风、空调和制冷系统方面发挥着重要作用。广泛的传感器产品组合设计用于各种应用,并在不断发展的技术中发挥着日益重要的作用。TE Connectivity是全球技术领导者,提供对当今日益紧密的互联世界至关重要的传感器解决方案。
了解详情

M7100 Industrial Pressure Transducers

TE Connectivity's Measurement Specialties M7100 Industrial Pressure Transducers measure liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread that allows a leak-proof, all-metal sealed system. Durability is high due to the fact that no O-rings or organics are exposed to the pressure media. These automotive-grade pressure transducers with stainless steel hermetic pressure ports and integral electrical connector boasts up to 10,000psi (700bar). TE M7100 Industrial Pressure Transducers are UL certified and offer overvoltage protection in both positive and reverse polarity.