R5F526T9BDNE#30
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F526T9BDNE#30
R5F526T9BDNE#30
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX26T 128K/64K QFN48
32位微控制器 - MCU 32BIT MCU RX26T 128K/64K QFN48
库存量: 416
-
库存:
-
416 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
14 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥70.1391 | ¥70.14 | |
| ¥48.9629 | ¥489.63 | |
| ¥46.7368 | ¥1,168.42 | |
| ¥40.5331 | ¥4,053.31 | |
| ¥38.7138 | ¥9,678.45 | |
| ¥35.3238 | ¥14,694.70 | |
| ¥31.3462 | ¥26,080.04 | |
| ¥30.4422 | ¥88,647.69 |
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- Precautions Regarding High-Temperature Operation of RX26T Group
Technical Resources
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
中国
