R5F526TAADFL#50
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F526TAADFL#50
R5F526TAADFL#50
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX26T 256K/48K QFP48
32位微控制器 - MCU 32BIT MCU RX26T 256K/48K QFP48
库存量: 1,997
-
库存:
-
1,997 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
14 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥41.4371 | ¥41.44 | |
| ¥31.5948 | ¥315.95 | |
| ¥29.1201 | ¥728.00 | |
| ¥26.3855 | ¥2,638.55 | |
| ¥25.1425 | ¥6,285.63 | |
| ¥24.3176 | ¥12,158.80 | |
| ¥23.7413 | ¥23,741.30 | |
| 整卷卷轴(请按2000的倍数订购) | ||
| ¥22.7469 | ¥45,493.80 | |
| ¥22.2497 | ¥88,998.80 | |
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- Precautions Regarding High-Temperature Operation of RX26T Group
Technical Resources
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
中国
