UTGX6JC14E5P

Souriau
649-UTGX6JC14E5P
UTGX6JC14E5P

制造商:

说明:
标准环形连接器 Plug, with cable gland backshell, with 5 male solder contacts, IP68/69K in unmated conditions

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 186

库存:
186 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥300.3427 ¥300.34
¥258.1598 ¥2,581.60
¥237.5599 ¥5,939.00
¥237.0627 ¥11,853.14
¥231.0285 ¥23,102.85
¥218.2821 ¥54,570.53

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
RoHS:  
Plugs
5 Position
Pin (Male)
14
Free Hanging
Solder Cup
Gold
Polyamide (PA)
34.6 mm
IP65, IP67, IP69K
UTGX
商标: Souriau
颜色: Black
触点材料: Brass
电流额定值: 12 A
可燃性等级: UL 94 V-0
胶壳接口类型: Male
插入安排: E5
运转周期: 500 Cycles
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Straight
工厂包装数量: 25
子类别: Circular Connectors
螺纹大小: 13/16-20 UNEF
电压额定值: 600 V
线规: 16 AWG
零件号别名: UTGX6JC14E5P
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTGX Trim Trio® Bayonet Connectors

SOURIAU UTGX Trim Trio® Bayonet Connectors are a versatile, ruggedized solution for industrial applications. SOURIAU UTGX Bayonet Connectors are waterproof, shock-proof, and UV resistant, allowing the series to withstand continuous underwater immersion, routine pressure washing, dirt, dust, and other harsh conditions. Ideal for both indoor and outdoor applications with a lifespan of up to 27 years in-application, this UL/IEC-certified connector series is a safe and reliable solution.