UTS11823P

Souriau
649-UTS11823P
UTS11823P

制造商:

说明:
标准环形连接器 UTS,FREEHANGINGRECPT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Receptacles
23 Position
Pin (Male)
18
Free Hanging
Crimp
IP68, IP69K
UTS
商标: Souriau
产品类型: Standard Circular Connector
工厂包装数量: 25
子类别: Circular Connectors
商标名: Trim Trio
零件号别名: UTS11823P
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.