UTSX0104S

Souriau
649-UTSX0104S
UTSX0104S

制造商:

说明:
标准环形连接器 Square flange receptacle, without backshell, for 4 female contacts, IP68/69K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 19

库存:
19 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.8428 ¥132.84
¥117.2036 ¥1,172.04
¥103.5645 ¥2,589.11
¥98.6829 ¥4,934.15
¥93.9708 ¥9,397.08
¥88.0948 ¥22,023.70
¥83.8686 ¥41,934.30
¥79.8232 ¥79,823.20

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
RoHS:  
Receptacles
4 Position
Without Socket Contacts
10
Panel
Crimp
Gold
Plastic
IP69X
UTSX
商标: Souriau
颜色: Black
触点材料: Brass
电流额定值: 10 A
可燃性等级: UL 94 V-0
胶壳接口类型: Female
插入安排: 4
运转周期: 250 Cycle
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Square Flange
工厂包装数量: 25
子类别: Circular Connectors
电压额定值: 500 V
线规: 16 AWG
零件号别名: UTSX0104S
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.