RUT986000000

Teltonika
236-RUT986000000
RUT986000000

制造商:

说明:
路由器 Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: EU

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Teltonika
产品种类: 路由器
RoHS:  
Cellular Routers
580 MHz
150 Mb/s
4
Ethernet
9 VDC
30 VDC
- 40 C
+ 65 C
110 mm x 100 mm x 50 mm
32 MB
IP30
DDR2
7 W
128 MB
WPA, WPA2, WPA3
商标: Teltonika
工作电源电压: 9 VDC to 30 VDC
产品类型: Routers
协议 - WiFi - 802.11: WiFi - 802.11 b/g/n
系列: RUT986
工厂包装数量: 10
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b
原产地分类
原产国:
立陶宛
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RUT986 Industrial Global LTE Cat 4 Routers

Teltonika RUT986 Industrial Global LTE Cat 4 Routers offer reliable 4G for industrial and smart infrastructure at scale. These routers pair a trusted Telit Cat 4 modem with the proven hardware platform for dependable long-term availability. The RUT986 routers integrate equipment via four Ethernet, RS232, RS485, GNSS, and multiple I/Os, with industrial protocol support including Modbus, DNP3, and OPC UA. These routers ensure always-on connectivity with SIM and eSIM, and use eSIM bootstrap for initial profile download. The RUT986 routers are ideal for demanding industrial deployments, offering zero-touch deployment and centralised management via RMS. Typical applications include industrial and automation, energy and utilities, retail, smart city, and enterprise.

库存量: 10

库存:
10 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,274.69 ¥2,274.69