V62/04604-02XE

Texas Instruments
595-V62/04604-02XE
V62/04604-02XE

制造商:

说明:
监控电路 Mil Enhance Micropwr Supply Vltg Sup A 5 A 595-TLC7705QPWREP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥29.5269 ¥59,053.80

类似产品

Texas Instruments TLC7705QPWREP
Texas Instruments
监控电路 Mil Enhance Micropwr Supply Vltg Sup A 5 A 595-TLC7705QPWRG4Q1

产品属性 属性值 选择属性
Texas Instruments
产品种类: 监控电路
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
4.5 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
2.1 ms
6 V
- 55 C
+ 125 C
TLC77
Reel
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: MY
工作电源电流: 16 uA
过电压阈值: 4.63 V
Pd-功率耗散: 525 mW
产品类型: Supervisory Circuits
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
电源电压-最小: 2 V
欠电压阈值: 4.43 V
零件号别名: TLC7705QPWREP
单位重量: 39 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能要求启用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.