Abracon AECR1808X4 External MIMO 4x 5G NR Dome Antennas

Abracon AECR1808X4 External MIMO 4x 5G NR Dome Antennas feature a 600MHz to 6GHz frequency range and IP67 environmental protection. Abracon AECR1808X4 Antennas are MIMO 4-in-1 5G NR / LTE devices that also provide global 4G / LTE cellular band coverage, including CAT M and NB-IoT. Applications include 5G, the Internet of Things (IoT), machine-to-machine (M2M), smart cities, and transportation.

Features

  • 600MHz to 6GHz frequency range
  • MIMO 4x 5G NR / 4G LTE
  • Global 4G/LTE cellular band coverage, including CAT M and NB-IoT
  • 4dBi gain
  • IP67 rated
  • Screw mount solution
  • Fully customizable RF cable and connector options

Applications

  • 5G
  • IoT
  • M2M
  • Smart city
  • Transportation
  • Smart agriculture
  • Geolocation and tracking
  • 5G NR, CBRS, Private LTE, and 4G LTE

Specifications

  • Up to 95% relative humidity
  • 10Hz to 55Hz vibration with 1.5mm amplitude, 2 hours
  • 189mm x 182mm x 85mm in dimension
  • -40°C to +85°C operating temperature range
发布日期: 2021-04-07 | 更新日期: 2025-01-17