EVAL-ADUM4135EBZ

584-EVAL-ADUM4135EBZ
EVAL-ADUM4135EBZ

制造商:

说明:
电源管理IC开发工具 Eval board for ADUM4135

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Gate Driver
2.3 V to 6 V
30 V
ADuM4135
ADUM4135
商标: Analog Devices
描述/功能: ADuM4135 evaluation board
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 4 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 233.263 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8204110000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVAL-ADuM4135 Evaluation Board

Analog Devices EVAL-ADuM4135 Evaluation Board helps designers evaluate the features of the ADuM4135 single/dual-supply high-voltage isolated IGBT gate driver with an integrated miller clamp. The evaluation board features footprints for insulated gate bipolar transistors (IGBTs) and metal oxide semiconductor field-effect transistors (MOSFETs) in TO-252, TO-220, and 0.100" spaced lead packages. The footprints are also designed to facilitate the evaluation of ADuM4135's desaturation detection, as well as the Miller clamp operation.

Analog Devices Isolation - All


供货情况

库存: