TWR-K20D72M

NXP Semiconductors
841-TWR-K20D72M
TWR-K20D72M

制造商:

说明:
开发板和工具包 - ARM Tower System Development Board for Kinetis K10 and K20 (72 MHz) MCUs

库存量: 4

库存:
4 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,686.5815 ¥1,686.58

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Kits
ARM Cortex M4
MK20DX256VLL7
商标: NXP Semiconductors
接口类型: USB
工作电源电压: 1.8 V, 3.3 V
产品类型: Development Boards & Kits - ARM
资格: AEC-Q100
工厂包装数量: 1
子类别: Development Tools
商标名: Kinetis
单位重量: 0.001 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Kinetis

NXP Kinetis ARM Cortex MCU产品组合包含多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列,这些系列均具有出色的低功耗性能、内存可扩展性并集成了多种特性。包含多个系列,从入门级ARM Cortex-M0+ Kinetis L系列到功能丰富的高性能ARM Cortex-M4 Kinetis K系列,并具有各种模拟、通信、HMI、连接和安全特性。所有Kinetis MCU均由全面的NXP和第三方软硬件支持系统提供支持,可降低开发成本并缩短产品上市时间。

Kinetis Cortex™-M4微控制器

Freescale Semiconductor 32位Kinetis微控制器(MCU)代表了业内最具可扩展性的ARM® Cortex™-M4 MCU组合。Kinetis组合第一阶段包括五个MCU系列,配有性能和内存卓越且兼容200多个引脚、外设和软件的设备,以及具有可扩展性。Freescale Kinetis MCU因采用了创新的90nm薄膜存储(TFS)闪存技术而具有独特的FlexMemory(可配置嵌入式EEPROM)。Freescale Kinetis Cortex-M4 MCU采用了最新的低功率创新技术,具有高性能和高精密混合信号功能。
了解更多

Freescale Kinetis K10/20/30/40/5x 72MHz Cortex™-M4 MCUs

Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.

Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry.
View All Kinetis MCUs
Learn More