Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.

Features

  • Integrated with digitally controlled gate drive
  • Under-voltage lock-out and active Miller clamping
  • 650V maximum supply voltage
  • -55°C to 125°C operating storage temperate range

Applications

  • DC/AC converters
  • DC/DC converters
  • Motor drives

Integration Features

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules

IPM Selector Matrix

Performance Graph - Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules
发布日期: 2025-03-17 | 更新日期: 2025-03-27