Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs

Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs mount directly to the clamshell thermal plate that comes standard with the K24 SOMs. These heat sinks are provided with pre-assembled Chomerics T766 Thermal Interface Material (TIM) on the base. The AMD Kria™ K24 SOM heat sinks come with a mounting hardware kit. Typical applications include industrial automation, IoT gateways, smart agriculture, energy and utilities, safety and monitoring, and embedded vision.

Features

  • Designed to fit the AMD Kria™ K24 System-on-Module (SOM)
  • Heat sink mounts directly to the clamshell thermal plate that comes standard with the K24 SOM
  • Passive straight fin and maxiFLOW heat sink types
  • Includes mounting hardware kit
  • Provided with pre-assembled Thermal Interface Material (TIM) on the base

Applications

  • Industrial automation
  • IoT gateways
  • Smart agriculture
  • Energy and utilities
  • Safety and monitoring
  • Embedded vision

AMD Kria K24 SOM with ATS Heat Sink

Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs

Device Specific – Cooling Solutions

Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs
发布日期: 2025-10-09 | 更新日期: 2025-10-27