KYOCERA AVX COTS+钽电容器
AVX COTS+钽电容器提供了基于MIL-PRF-55365标准的经济高效的解决方案。从威布尔老化时间到最高航空级别测试再到SRC9000 AVX规格,均可提供自定义筛选选项。AVX COTS+钽电容器具有高额定电容/电压 (CV) 以及非常低的ESR特性。该电容器设计和测试用于非关键型商业和工业应用。
特性
- Based on MIL-PRF-55365 standards
- High CV ratings with low ESR characteristics
- Designed and tested for non-critical commercial and industrial applications
了解详情
具有0.10µF至100µF电容范围、4V至50V额定电压。
具有0.33μF至68μF电容范围,电容容差为±5%、±10%和±20%。
High-reliability commercial over-the-shelf (COTS)-Plus series.
Uses an internal multi-anode design to achieve ultra-low ESR, which improves performance.
适用于要求低ESR且具有稳定、高频电容保持能力的关键应用。
具有470µF至1000µF电容范围、2.5V至6.3V额定电压以及20%容差。
10µF至4700µF电容范围、15V至125V额定电压以及1kHz至800Hz纹波电流范围。
Welded tantalum can and header assembly provides a hermetic seal to withstand harsh environments.
查看全部
具有较高的额定电容和适用于关键输出滤波应用的低ESR选项。
发布日期: 2019-07-10
| 更新日期: 2023-05-23