KYOCERA AVX TBM Tantalum Capacitors
KYOCERA AVX TBM Multianode Tantalum Capacitors are ultra-low ESR COTS-Plus Weibull-grade and space-level capacitors. These capacitors use an internal multi-anode design to achieve ultra-low ESR, which improves performance in high-ripple power applications. KYOCERA AVX TBM Multianode Tantalum Capacitors are available with Weibull Grade "B" reliability and all MIL-PRF-55365 Rev. G surge test options ("A", "B", and "C"). The capacitance range for the TBM series is 22µF to 1500µF, with four termination finishes available.Features
- Ultra-low ESR
- 22µF to 1500µF capacitance range
- Considered MSL 3 in accordance with J-STD-020
- Four termination finishes available: solder plated, fused solder plated, hot solder dipped, gold plated
- ±10%; ±20% capacitance tolerance
发布日期: 2012-10-29
| 更新日期: 2025-01-06