Banner Engineering K70 70mm Touch Buttons

Banner Engineering K70 70mm Touch Buttons include the EZ-LIGHT K70 Core General-Purpose Illuminated Touch Buttons and K70 Pro Touch Programmable Multicolor Touch Buttons. The K70 Core is a large, easy-to-activate solid-state switch and high-visibility indicator. K70 Pro Touch Buttons feature an integrated audible alarm that expands the device's functionality to provide additional indication and feedback. Banner K70 70mm Touch Buttons are ideal for pick-to-light, call-button, and general industrial applications.

Features

  • K70 Pro Touch
    • Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
    • Integral audible can be used as a standalone indicator or as an input to touch conditions
    • 12 different tones available
      • Includes intensity and input control
      • 103db maximum sound intensity
    • Rated IP65 for harsh environments
    • Ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation - no physical force required to operate
    • 12VDC to 30VDC operation
    • Configurable input/output and adjustable sensitivity using Pro Editor Software
  • K70 Core
    • Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
    • Ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation - requires no physical force to operate
    • Can be actuated with bare hands or in gloves
    • Rugged IP65 polycarbonate construction
    • Momentary versions remain activated as long as touch is present
    • Latching versions start out not activated and toggle between activated and not activated on successive touches
    • Available in nine color options and one-, two- and three-color models
    • 12VDC to 30VDC operation

Applications

  • Pick-to-light
  • Call buttons
  • General industrial

Videos

发布日期: 2025-03-24 | 更新日期: 2025-04-03