Banner Engineering WLS15 Pro LED Indicators
Banner Engineering WLS15 Pro LED Indicators are constructed with sturdy aluminum inner frames and encased in shatter-resistant and UV-stabilized polycarbonate shells, making them ideal for indoor and outdoor applications. These sealed LED strip lights provide 19 color options plus animations, and the direct sensor interface provides limitless solutions to convey status, resulting in clear communication and improved productivity. Banner WLS15 Pro LED Indicators feature a slim, space-saving design in a variety of lengths: 220mm, 360mm, 500mm, 640mm, 920mm, and 1200mm. The Pro Editor, IO-Link, and PICK-IQ models all offer programmable LEDs for use in advanced indication applications, including sensor emulation, machine and process status calls for parts, loading docks and bays, and communication statuses.Features
- Bright, programmable strip light with RGB LEDs
- 19 color options for varied indication and inspection uses
- Available in 6 lengths from 220mm to 1200mm
- Low-profile, space-saving design
- Rugged, water-resistant design
- Sturdy aluminum inner frames
- Shatter-resistant, UV-stabilized, polycarbonate shells
- Available with Pro Editor, IO-Link, or PICK-IQ
- Pro Editor compatibility allows for field configuration of modes, colors, animations and more on discrete (controlled) models
- IO-Link and serial (RS-485) PICK-IQ models offer even more capabilities, such as individual LED control and the ability to divide the light into 10 total segments
Applications
- Communicate status
- Empower operators
- Alert supervisors
- Accelerate resolution
- Plant-wide
- Sensor emulation
- Machine and process status calls for parts
- Loading docks and bays
- Communication
Videos
Application Examples
发布日期: 2024-10-07
| 更新日期: 2025-04-03