Banner Engineering Q90R High-Power Multipurpose Radar Sensors

Banner Engineering Q90R High-Power Multipurpose Radar Sensors feature a robust design and intuitive interfaces, delivering versatile performance in demanding sensing applications. The sensors deliver reliable detection within a vertical and horizontal field-of-view (FoV) across a 0.15m to 20m sensing range. The Q90R and Q90R2 models enable intelligent object detection based on distance, radial position, and speed thresholds. The Q90R2 models, specifically, provide two independent detection zones for measuring multiple targets simultaneously. The sensors offer a Simple Banner Measurement Sensor Software interface, IO-Link capability, and Pulse Pro for simple integration and streamlined troubleshooting. Banner Q90R High-Power Multipurpose Radar Sensors are ideal for industrial automation and sensing applications, including vehicle detection at load docks and forklift speed control and collision awareness.

Features

  • Highly configurable, multidimensional sensing ability
  • Q90R and Q90R2 models enable intelligent object detection based on distance, radial position, and speed thresholds
  • Two independent detection zones (Q90R2) allow detection and measurement of multiple targets
  • Robust design delivers superior and consistent operation
  • Outperforms optical and ultrasonic technologies
  • Solid-state design with durable aluminum housing
  • IP67 and IP69K environmental ratings
  • Intuitive interfaces
    • Simple Banner Measurement Sensor Software interface
    • IO-Link capability provides access to real-time process data
    • Pulse Pro for simple integration and streamlined troubleshooting
  • LED indicator for recognizable output status
  • Wide operating range with reliable and accurate detection across vertical and horizontal fields

Applications

  • Industrial automation
  • Vehicle detection at loading docks
  • Forklift speed control
  • Collision awareness
  • Indoor and outdoor applications

Specifications

  • Supply voltage
    • 12VDC to 30VDC (Q90R analog voltage)
    • 10VDC to 30VDC (Q90R analog current and dual discrete)
    • 10VDC to 30VDC (Q90R2)
  • Beam pattern
    • 40° x 40° (Q90R)
    • 120° x 40° (Q90R2)
  • Response time
    • 15ms (Q90R analog update)
    • 50ms (Q90R discrete output)
    • 48ms (Q90R2)
  • 0.15m to 20m sensing range
  • Aluminum housing with polycarbonate window
  • -40°C to +65°C operating temperature range

Videos

Model Keys

Banner Engineering Q90R High-Power Multipurpose Radar Sensors
发布日期: 2024-06-18 | 更新日期: 2025-11-25