Banner Engineering S18L LED Indicators
Banner Engineering S18L LED Indicators are 18mm indicators for stand-alone use or as part of a panel; no enclosure is necessary. These indicators feature a gasketed face flange for sealing to enclosures, an IP69K rating to withstand harsh washdown environments, and various color options. Up to three independent colors are in one unit, and multiple colors are available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta. Banner Engineering S18L LED Indicators include numerous models, such as daylight visible, an M12 Euro connector for plug-and-play indication, and a terminal-wired model for simplifying panel wiring.Features
- Gasketed face flange for sealing to enclosures
- IP69K rated to withstand harsh wash-down environments
- Daylight visible models are also available for areas with high levels of ambient light
- M12 Euro connector models available for plug-and-play indication
- Terminal wired models available to simplify panel wiring
- Up to 3 independent colors in single unit
- Multiple colors available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta
- Available with PNP or NPN input, depending on model
Applications
- Harsh washdown environments
- Stand-alone on machines
- General purpose on panels
Specifications
- S18L
- 180° field of view
- 10VDC to 30VDC operating voltage range
- -40°C to +60°C operating temperature range
- 1ms maximum indicator response time
- S18LH
- 9VDC to 30VDC operating range
- -40°C to +60°C operating temperature range
- 60mA at 9VDC; 25mA at 30VDC
- 1ms maximum indicator response time
发布日期: 2024-09-30
| 更新日期: 2024-10-24