Banner Engineering WLS15 Low-Power LED Strip Light Solutions

Banner Engineering WLS15 Low-Power LED Strip Light Solutions are low-profile strip lights with a sleek design for enhanced visibility in workspaces and machines. Banner WLS15 provides 12VDC or 24VDC operation in standard and dual-color models. These strip light solutions include high-intensity models with double the standard lumens (24VDC only). These low-power devices are completely sealed with an IP67 rating for wet or dusty environments.

Features

  • High-intensity models available with double the standard lumens (24VDC only)
  • Low-profile design for easy installation in tight spaces
  • 12VDC or 24VDC operation in standard and dual-color models
  • Completely sealed with an IP67 rating for wet or dusty environments
  • The rugged construction and polycarbonate shell resists shock and vibration while remaining lightweight
  • LED lighting technology saves energy and minimizes replacement costs
  • Draws less current than other lights for a low-power device and high energy savings
  • Offers stability in the presence of line voltage fluctuations
  • Dual-color models with EZ-STATUS® combine illumination and indication in one light fixture

Applications

  • Workspaces
  • Machines
  • Various indoor and outdoor harsh environments
发布日期: 2025-01-15 | 更新日期: 2025-12-12