Banner Engineering WLS70 Industrial LED Strip Light Solutions

Banner Engineering WLS70 Industrial LED Strip Light Solutions are sealed, high-output LED strip lights that provide high-quality, uniform light for challenging environments. Banner WLS70 features high-efficacy models providing up to 143lm/W. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized polycarbonate shell for harsh indoor and outdoor applications. These rugged strip lights are available in a variety of lengths from 300mm to 1200mm.

Features

  • Increases worker productivity and ergonomics with bright, high-quality, uniform light
  • Highly energy efficient for greater cost-effectiveness
  • Up to 143lm/W high efficacy models
  • Sturdy aluminum housing encased in a shatterproof, UV-stabilized, polycarbonate shell - ideal for harsh indoor and outdoor applications
  • IEC IP65-rated rugged, waterproof, and dustproof housing for challenging environments
  • 300mm, 600mm, 900mm, or 1200mm lengths
  • Daisy chain (cascade) option to power multiple lights in AC series
  • Dimmable

Applications

  • Machine lighting
  • Automation systems
  • Industrial
  • Wet and harsh environments
  • Railcars
  • Inspection
  • Dairy/poultry production
  • Agriculture
  • Parking garages
  • Other indoor and outdoor spaces
发布日期: 2025-01-14 | 更新日期: 2025-12-12