Bourns PDB18x Audio Potentiometers

Bourns PDB18X Audio Potentiometers offers single and dual selection control and are made from carbon element. These 17mm rotary potentiometers feature split knurled or plain shaft options, metal shaft styles, and center and multiple detent options. The pro audio PDB18x potentiometers have a wide range of resistance tapers like linear, audio, and reverse audio. Typical applications are audio/TV sets, car radio, PCs/monitors, amplifiers/mixers/drum machines/synthesizers, and other appliances.

Features

  • Carbon element
  • Plain or knurled shaft option
  • Metal bushing
  • Metal shaft
  • Rear solder lugs
  • Compact size
  • Dual gang option
发布日期: 2010-06-21 | 更新日期: 2022-03-11