Bourns 专业音响
多年以来,Bourns专业音响一直供应用于专业音响设备的设计和组装的元器件。 Bourns专业音响不断追求服务卓越和技术创新,为业内领先的音响设备制造商和供应商带来质量出色、可靠性好、价值高的产品,在专业音响行业内广受赞誉。应用包括吉他、音响和广播混合调音台、键盘乐器、数字鼓、放大器和其他音响/视频编辑设备。
设计套件
Pro Audio kits contain 24 pieces, 250KΩ and 500KΩ, variety of tapers and shafts.
Single turn panel control with several popular resistance codes, including variety kit.
特色电位器
Offer a knurled metal shaft, 10% TR tolerance, low noise, and long rotational life.
17mm potentiometers made from carbon element with linear, audio, and reverse audio taper options.
Carbon element, blend-balance or push-pull options.
Sealed 1/2" (12.5mm) square control featuring a conductive plastic element.
Features high rotational life, metal shaft styles, carbon element, center detent option.
Designed with a long-life carbon element, 60mm and 100mm travel lengths, & touch-sense lever.
Designed for control applications where accuracy and high-reliability are critical.
特色编码器
可选瞬时按键开关及制动、9mm、30,000转寿命周期。
Compact, long life, low cost, high reliability.
在5VDC下可高度可靠地循环20,000次且电流可达到10mA。
相关产品
Highly reliable, low profile sensors suitable for multiple sensing and control applications.
发布日期: 2019-05-30
| 更新日期: 2024-03-13